AD1851N-J vs PCM56PG4 feature comparison

AD1851N-J Rochester Electronics LLC

Buy Now Datasheet

PCM56PG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
Analog Output Voltage-Max 3.12 V 3 V
Analog Output Voltage-Min -2.88 V -3 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e4
Length 20.13 mm 19.305 mm
Moisture Sensitivity Level NOT APPLICABLE
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Settling Time-Nom (tstl) 1.5 µs 1.5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Package Equivalence Code DIP16,.3

Compare PCM56PG4 with alternatives