AD1586ART-REEL
vs
LM4041BIX3-1.2-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOIC
Package Description
SOP,
TSSOP, TSSOP3/6,.08
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.52 V
1.2275 V
Output Voltage-Min
2.48 V
1.2226 V
Output Voltage-Nom
2.5 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
100 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Pbfree Code
No
Length
2 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP3/6,.08
Peak Reflow Temperature (Cel)
245
Seated Height-Max
1.1 mm
Technology
BICMOS
Terminal Pitch
0.65 mm
Voltage Tolerance-Max
0.2%
Width
1.25 mm
Compare AD1586ART-REEL with alternatives
Compare LM4041BIX3-1.2-T with alternatives