AD1583ARTZ-R2
vs
MAX6126B30+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-23
|
8-MINI_SO-N/A
|
Package Description |
TSSOP, TO-236
|
UMAX-8
|
Pin Count |
3
|
8
|
Manufacturer Package Code |
RT-3
|
8-MINI_SO-N/A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.03 V
|
3.003 V
|
Output Voltage-Min |
2.97 V
|
2.997 V
|
Output Voltage-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TO-236
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.12 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
12.6 V
|
Supply Voltage-Min (Vsup) |
3.2 V
|
3.2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
12 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
1%
|
0.1%
|
Width |
1.3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
2002-11-18
|
Output Current-Max |
|
0.01 A
|
Technology |
|
BICMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AD1583ARTZ-R2 with alternatives
Compare MAX6126B30+ with alternatives