AD1582ARTZ-REEL7 vs AD1582ARTRL feature comparison

AD1582ARTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD1582ARTRL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, TSSOP, TO-236
Pin Count 3 3
Reach Compliance Code unknown unknown
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.52 V 2.52 V
Output Voltage-Min 2.48 V 2.48 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm 1.12 mm
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TO-236
Qualification Status Not Qualified
Technology BIPOLAR
Voltage Tolerance-Max 0.08%

Compare AD1582ARTRL with alternatives