AD1580ART-REEL7 vs MP5010JR feature comparison

AD1580ART-REEL7 Rochester Electronics LLC

Buy Now Datasheet

MP5010JR Exar Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC EXAR CORP
Part Package Code SOT-23
Package Description , SOP, SOP8,.25
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Base Number Matches 2 2
Rohs Code No
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.25 V
Output Voltage-Min 1.2 V
Output Voltage-Nom 1.22 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.05 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Voltage Tolerance-Max 2.5%
Width 3.9 mm

Compare AD1580ART-REEL7 with alternatives

Compare MP5010JR with alternatives