ACT24JG16HE[V001] vs D38999/24WG16PE-LC feature comparison

ACT24JG16HE[V001] TE Connectivity

Buy Now Datasheet

D38999/24WG16PE-LC Amphenol Corporation

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD AMPHENOL CORP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED GOLD OVER NICKEL
MALE MALE
NOT SPECIFIED COPPER ALLOY
16 16
16 16
RND PIN-SKT
THREADED THREADED
NO NO
1500 Cycles
YES
YES YES
FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
NO NO
NO NO
NO YES
13A
NO NO
PANEL CABLE AND PANEL
ONE
1
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
E E
POLARIZED
13 A
1250 V
CADMIUM CADMIUM
COMPOSITE ALUMINUM ALLOY
21 G
16 16
16 AWG
20 AWG
1 2
No
4 Days
Amphenol
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Gold (Au)
e4
MULTIPLE MATING PARTS AVAILABLE
CRIMP
G16

Compare ACT24JG16HE[V001] with alternatives

Compare D38999/24WG16PE-LC with alternatives