ACT24JG16HE[V001] vs ACT24MG16PE[V001] feature comparison

ACT24JG16HE[V001] TE Connectivity

Buy Now Datasheet

ACT24MG16PE[V001] TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
16 16
16 16
RND PIN-SKT RND PIN-SKT
THREADED THREADED
NO NO
1500 Cycles 500 Cycles
YES YES
YES YES
FLUID RESISTANT FLUID RESISTANT
NO NO
NO NO
NO NO
13A 13A
NO NO
PANEL PANEL
ONE ONE
1 1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
E E
POLARIZED POLARIZED
13 A 13 A
1250 V 1250 V
CADMIUM NICKEL
COMPOSITE COMPOSITE
21 21
16 16
16 AWG 16 AWG
20 AWG 20 AWG
1 1

Compare ACT24JG16HE[V001] with alternatives

Compare ACT24MG16PE[V001] with alternatives