ACT-S512K8N-020F16Q
vs
EMS512K8EMO8-20I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
ELPAQ
Part Package Code
DFP
Package Description
DFP,
,
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
JESD-30 Code
R-CDFP-F32
R-PDSO-J32
Length
20.828 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE SRAM
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.175 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.414 mm
Base Number Matches
1
1
Additional Feature
DECODER AVAILABLE
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Compare ACT-S512K8N-020F16Q with alternatives
Compare EMS512K8EMO8-20I with alternatives