ACT-S128K32N-025P6Q
vs
SMDP-65656L45
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX PLAINVIEW
|
TEMIC SEMICONDUCTORS
|
Part Package Code |
PGA
|
|
Package Description |
PGA,
|
|
Pin Count |
66
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
25 ns
|
45 ns
|
JESD-30 Code |
S-CPGA-P66
|
R-CDFP-F28
|
Length |
30.1 mm
|
|
Memory Density |
4194304 bit
|
262144 bit
|
Memory IC Type |
CACHE SRAM MODULE
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
28
|
Number of Words |
524288 words
|
32768 words
|
Number of Words Code |
512000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
512KX8
|
32KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534
|
MIL-STD-883 Class B
|
Seated Height-Max |
4.064 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
FLAT
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
DUAL
|
Width |
30.1 mm
|
|
Base Number Matches |
1
|
1
|
Number of Ports |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Standby Voltage-Min |
|
2 V
|
|
|
|
Compare ACT-S128K32N-025P6Q with alternatives
Compare SMDP-65656L45 with alternatives