TS68040MRD/T25 vs TS68040DESC01XAA feature comparison

TS68040MRD/T25 Thales Group

Buy Now Datasheet

TS68040DESC01XAA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS ATMEL CORP
Part Package Code PGA PGA
Package Description , PGA, PGA179,18X18
Pin Count 179 179
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Number of Terminals 179 179
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 25 MHz 25 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 5 2
Rohs Code No
Length 47.244 mm
Low Power Mode NO
Package Equivalence Code PGA179,18X18
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.275 mm
Terminal Pitch 2.54 mm
Width 47.244 mm

Compare TS68040MRD/T25 with alternatives

Compare TS68040DESC01XAA with alternatives