ACS754SCB-050-PSF vs ACS754KCB-150-PSS feature comparison

ACS754SCB-050-PSF Allegro MicroSystems LLC

Buy Now Datasheet

ACS754KCB-150-PSS Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 5 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-XXSS-X5 R-XXSS-X5
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare ACS754SCB-050-PSF with alternatives

Compare ACS754KCB-150-PSS with alternatives