ACS151DMSR-02 vs CD74AC251E feature comparison

ACS151DMSR-02 Intersil Corporation

Buy Now Datasheet

CD74AC251E General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Logic IC Type MULTIPLEXER
Max I(ol) 0.008 A
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 20 ns
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 300k Rad(Si) V
Width 7.62 mm
Base Number Matches 2 7

Compare ACS151DMSR-02 with alternatives