ACS139HMSR-03 vs SN74LVC138AGQNR feature comparison

ACS139HMSR-03 Intersil Corporation

Buy Now Datasheet

SN74LVC138AGQNR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code DIE BGA
Package Description DIE, PLASTIC, VFBGA-20
Pin Count 16 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC LVC/LCX/Z
Input Conditioning STANDARD STANDARD
JESD-30 Code S-XUUC-N16 R-PBGA-B20
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 2 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE VFBGA
Package Equivalence Code DIE OR CHIP BGA20,4X5,25
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Position UPPER BOTTOM
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS
JESD-609 Code e0
Length 4 mm
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 6.7 ns
Propagation Delay (tpd) 22 ns
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 3 mm

Compare ACS139HMSR-03 with alternatives

Compare SN74LVC138AGQNR with alternatives