ACS139HMSR-03 vs HD74AC539FP feature comparison

ACS139HMSR-03 Intersil Corporation

Buy Now Datasheet

HD74AC539FP Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code DIE SOIC
Package Description DIE, SOP,
Pin Count 16 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
Input Conditioning STANDARD STANDARD
JESD-30 Code S-XUUC-N16 R-PDSO-G20
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED CONFIGURABLE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 2
Length 12.6 mm
Propagation Delay (tpd) 18 ns
Seated Height-Max 2.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Terminal Pitch 1.27 mm
Width 5.5 mm

Compare ACS139HMSR-03 with alternatives

Compare HD74AC539FP with alternatives