HD74AC539FP vs MC74F537DW feature comparison

HD74AC539FP Renesas Electronics Corporation

Buy Now Datasheet

MC74F537DW Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family AC
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.6 mm
Logic IC Type 2-LINE TO 4-LINE DECODER DECIMAL DECODER/DRIVER
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Power Supplies 5 V
Power Supply Current-Max (ICC) 66 mA
Prop. Delay@Nom-Sup 16 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare HD74AC539FP with alternatives