ACPL-C79A-000E vs HCPL-7851300 feature comparison

ACPL-C79A-000E Broadcom Limited

Buy Now Datasheet

HCPL-7851300 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description SOP, SOP8,.45 SOP, GWDIP8,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.2 MHz 100 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 6.807 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.45 GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 18.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.28 8.4
Voltage Gain-Min 8.12 7.6
Width 5.85 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 8
Screening Level 38535Q/M;38534H;883B
Technology HYBRID

Compare ACPL-C79A-000E with alternatives

Compare HCPL-7851300 with alternatives