ACPL-C61L-000E
vs
ACPL-W61L-060E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
ROHS COMPLIANT, SOP-8
SOP-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
14 Weeks
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.008 A
0.008 A
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.01 A
0.01 A
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.02 W
0.02 W
Response Time-Nom
8e-8 ns
8e-8 ns
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Base Number Matches
2
2
Compare ACPL-C61L-000E with alternatives
Compare ACPL-W61L-060E with alternatives