ACPL-C61L-000E vs ACPL-W61L-560E feature comparison

ACPL-C61L-000E Broadcom Limited

Buy Now Datasheet

ACPL-W61L-560E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description ROHS COMPLIANT, SOP-8 SOP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks 14 Weeks
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.01 A 0.01 A
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.02 W 0.02 W
Response Time-Nom 8e-8 ns 8e-8 ns
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount YES YES
Terminal Finish TIN TIN
Base Number Matches 2 2

Compare ACPL-C61L-000E with alternatives

Compare ACPL-W61L-560E with alternatives