ACPL-790A-000E
vs
IL611-1ETR7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
NVE CORP
Package Description
DIP, DIP8,.3
TSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
14 Weeks
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
200 MHz
Isolation Voltage-Min
5000 V
JESD-30 Code
R-PDIP-T8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
9.8 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
1.1 mm
Supply Current-Max
18.5 mA
Supply Voltage Limit-Max
5.5 V
7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.28
Voltage Gain-Min
8.12
Width
7.62 mm
3 mm
Base Number Matches
2
1
Part Package Code
MSOP
Pin Count
8
Common Mode Voltage-Max
400 V
Time@Peak Reflow Temperature-Max (s)
30
Compare ACPL-790A-000E with alternatives
Compare IL611-1ETR7 with alternatives