ACPL-7900-000E vs AMC1200SDUBR feature comparison

ACPL-7900-000E Broadcom Limited

Buy Now Datasheet

AMC1200SDUBR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP8,.3 GREEN, PLASTIC, SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 100 MHz
Isolation Voltage-Min 5000 V 800 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e4
Length 9.8 mm 9.5 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.85 mm
Supply Current-Max 18.5 mA 8 mA
Supply Voltage Limit-Max 5.5 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.44
Voltage Gain-Min 7.95
Width 7.62 mm 6.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 0.25 V
Analog Input Voltage-Min -0.25 V
Common Mode Voltage-Max 5.5 V
Input Offset Voltage-Max 1500 µV
Non-linearity-Max 0.075%
Packing Method TR
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 0.1

Compare ACPL-7900-000E with alternatives

Compare AMC1200SDUBR with alternatives