ACPL-563KL-100 vs 5962-0824202KYA feature comparison

ACPL-563KL-100 Avago Technologies

Buy Now Datasheet

5962-0824202KYA Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.04 W 0.2 W
Response Time-Nom 1.4e-7 ns 1.4e-7 ns
Supply Voltage-Nom 3.3 V 3.6 V
Surface Mount YES NO
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Package Description DIP-8
Additional Feature TTL COMPATIBLE
Configuration SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps
Number of Functions 2
On-State Current-Max 0.025 A
Supply Voltage-Min 3 V

Compare ACPL-563KL-100 with alternatives

Compare 5962-0824202KYA with alternatives