5962-0824202KYA
vs
5962-0824202KYX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, SMD, DIP-8
DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
COMPLEX
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Response Time-Nom
1.4e-7 ns
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.6 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
2
1
Compare 5962-0824202KYA with alternatives
Compare 5962-0824202KYX with alternatives