ACPL-563KL-100
vs
5962-0824203HTX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
1500 V
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
2
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.04 W
|
|
Response Time-Nom |
1.4e-7 ns
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-16
|
Configuration |
|
COMPLEX
|
Number of Functions |
|
4
|
|
|
|
Compare ACPL-563KL-100 with alternatives
Compare 5962-0824203HTX with alternatives