ACPL-563KL-100
vs
5962-0824202KYA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.04 W
0.2 W
Response Time-Nom
1.4e-7 ns
1.4e-7 ns
Supply Voltage-Nom
3.3 V
3.6 V
Surface Mount
YES
NO
Terminal Finish
GOLD
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Pbfree Code
No
Package Description
HERMETIC SEALED, SMD, DIP-8
Additional Feature
TTL COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Number of Functions
2
On-State Current-Max
0.025 A
Supply Voltage-Min
3 V
Compare ACPL-563KL-100 with alternatives
Compare 5962-0824202KYA with alternatives