ACN1E4GTP4J430LF vs NRSNA4I4J430TR feature comparison

ACN1E4GTP4J430LF AOI Electronics Co Ltd

Buy Now Datasheet

NRSNA4I4J430TR NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AOI ELECTRONICS CO LTD NIC COMPONENTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Manufacturer Series ACN1E4G(J)
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.0625 W
Resistance 43 Ω 43 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series ACN1E4G(J)
Size Code 0804 0804
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code No
Construction Chip
Network Type ISOLATED
Number of Terminals 8
Technology METAL GLAZE/THICK FILM

Compare ACN1E4GTP4J430LF with alternatives

Compare NRSNA4I4J430TR with alternatives