CRN24133J
vs
RTA02-4D133JTP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
MERITEK ELECTRONICS CORP
Package Description
SMT, 0804
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Network Type
ISOLATED
ISOLATED
Number of Terminals
4
8
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
13000 Ω
13000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0402
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
First Element Resistance
13000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE, PAPER
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare CRN24133J with alternatives
Compare RTA02-4D133JTP with alternatives