ACML-0805-300-T
vs
GZ2012U421TF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
TAPE AND REEL
DC Resistance-Max
0.25 Ω
0.25 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.85 mm
0.85 mm
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
300 OHM Ω
420 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.5 A
0.5 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare ACML-0805-300-T with alternatives
Compare GZ2012U421TF with alternatives