GZ2012U421TF vs SHB-1T1005-121JL feature comparison

GZ2012U421TF Sunlord

Buy Now Datasheet

SHB-1T1005-121JL Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD SUMIDA CORP
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.5 mm
Length 2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 420 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Width 1.25 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare GZ2012U421TF with alternatives

Compare SHB-1T1005-121JL with alternatives