ACML-0805-26-T
vs
ABPY00100505600Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
TAPE AND REEL
|
|
DC Resistance-Max |
0.05 Ω
|
0.075 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.85 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
26 OHM Ω
|
60 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, PAPER, 7 INCH
|
Rated Current |
1.5 A
|
1.5 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
1.25 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare ACML-0805-26-T with alternatives
Compare ABPY00100505600Y00 with alternatives