ACML-0603-601-T vs MCB1608S601EBP feature comparison

ACML-0603-601-T Abracon Corporation

Buy Now Datasheet

MCB1608S601EBP INPAQ Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ABRACON LLC INPAQ TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer ABRACON
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Compare ACML-0603-601-T with alternatives

Compare MCB1608S601EBP with alternatives