MCB1608S601EBP vs CZB1JGTTE601J feature comparison

MCB1608S601EBP INPAQ Technology Co Ltd

Buy Now Datasheet

CZB1JGTTE601J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INPAQ TECHNOLOGY CO LTD KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, EMBOSSED PAPER, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.21 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare MCB1608S601EBP with alternatives

Compare CZB1JGTTE601J with alternatives