ACML-0402HC-601-T vs BMB2B0120AN4 feature comparison

ACML-0402HC-601-T Abracon Corporation

Buy Now Datasheet

BMB2B0120AN4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.34 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 1.1 mm
Length 1 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.5 A 0.5 A
Width 0.5 mm 1.6 mm
Base Number Matches 1 2
Category CO2 Kg 6.59
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31

Compare ACML-0402HC-601-T with alternatives

Compare BMB2B0120AN4 with alternatives