Part Details for BMB2B0120AN4 by TE Connectivity
Overview of BMB2B0120AN4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB2B0120AN4
BMB2B0120AN4 CAD Models
BMB2B0120AN4 Part Data Attributes
|
BMB2B0120AN4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2B0120AN4
TE Connectivity
1 FUNCTIONS, 0.5A, FERRITE CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 0.5 A | |
Width | 1.6 mm |
Alternate Parts for BMB2B0120AN4
This table gives cross-reference parts and alternative options found for BMB2B0120AN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB2B0120AN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-900H | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | BMB2B0120AN4 vs CTCB1206F-900H |
FBM-11-321611-121A05T | Passive Filter, | King Core Electronics Inc | BMB2B0120AN4 vs FBM-11-321611-121A05T |
MCB3216S601HBE | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | INPAQ Technology Co Ltd | BMB2B0120AN4 vs MCB3216S601HBE |
WLBD3216K2U601TP | Ferrite Chip, | Walsin Technology Corporation | BMB2B0120AN4 vs WLBD3216K2U601TP |
BMB2B0090AN2 | 1 FUNCTIONS, 0.5A, FERRITE CHIP | TE Connectivity | BMB2B0120AN4 vs BMB2B0090AN2 |
CTCB1206F-600H | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | BMB2B0120AN4 vs CTCB1206F-600H |
FBM-11-321611-700T | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | BMB2B0120AN4 vs FBM-11-321611-700T |
FBMA-10-321611-700 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | BMB2B0120AN4 vs FBMA-10-321611-700 |
FBM-11-321611-390T | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | King Core Electronics Inc | BMB2B0120AN4 vs FBM-11-321611-390T |
BMB-2B-0090A-N8 | Ferrite Chip | TE Connectivity | BMB2B0120AN4 vs BMB-2B-0090A-N8 |