ACML-0402H-220-T vs SHB-1L2012-3R5JT feature comparison

ACML-0402H-220-T Abracon Corporation

Buy Now Datasheet

SHB-1L2012-3R5JT Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC SUMIDA CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
Length 1 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 22 OHM Ω 3.5 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Base Number Matches 2 1
Pbfree Code Yes
Width 1.25 mm

Compare ACML-0402H-220-T with alternatives

Compare SHB-1L2012-3R5JT with alternatives