ACML-0402H-220-T vs BBBK00321611121Y00 feature comparison

ACML-0402H-220-T Abracon Corporation

Buy Now Datasheet

BBBK00321611121Y00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC YAGEO CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 22 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.5 A
Base Number Matches 1 4

Compare ACML-0402H-220-T with alternatives