ACH-10.0000MHZ-G
vs
MHO+23EDD10.0000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
MTRONPTI
Reach Compliance Code
compliant
unknown
Additional Feature
TUBE
ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 15 pF
10 TTL, 50 pF
Physical Dimension
12.7mm x 12.7mm x 5.6mm
20.83mm x 13.21mm x 5.08mm
Rise Time-Max
10 ns
10 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
1
kg CO2e/kg
3.96
Average Weight (mg)
1630.6
CO2e (mg)
6457.176
Category CO2 Kg
3.96
Compliance Temperature Grade
Industrial: -40C to +85C
Manufacturer Series
MHO+
Compare ACH-10.0000MHZ-G with alternatives
Compare MHO+23EDD10.0000MHZ with alternatives