ACE1202LEM8 vs ACE1502EM8 feature comparison

ACE1202LEM8 Fairchild Semiconductor Corporation

Buy Now Datasheet

ACE1502EM8 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.902 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 6 6
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
ROM Programmability EEPROM EEPROM
Seated Height-Max 1.75 mm 1.753 mm
Speed 4 MHz 25 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2 V 1.8 V
Supply Voltage-Nom 3.3 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.89 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Pbfree Code Yes

Compare ACE1202LEM8 with alternatives

Compare ACE1502EM8 with alternatives