ACE1502EM8 vs PIC12F508T-I/MS feature comparison

ACE1502EM8 Fairchild Semiconductor Corporation

Buy Now Datasheet

PIC12F508T-I/MS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC MSOP
Package Description SOIC-8 LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family ACE1502 PIC12
Clock Frequency-Max 25 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.902 mm 3 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 6 6
Number of Terminals 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 25
ROM (words) 2112 768
ROM Programmability EEPROM FLASH
Seated Height-Max 1.753 mm 1.1 mm
Speed 25 MHz 4 MHz
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.2 V 5 V
Supply Voltage-Nom 2.2 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.89 mm 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) 260

Compare ACE1502EM8 with alternatives

Compare PIC12F508T-I/MS with alternatives