ACE1202BEM8 vs ACE1502EMTX feature comparison

ACE1202BEM8 Fairchild Semiconductor Corporation

Buy Now Datasheet

ACE1502EMTX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description PLASTIC, SOIC-8 TSSOP-14
Pin Count 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family ACE1202
Clock Frequency-Max 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e0
Length 4.9 mm 5 mm
Number of I/O Lines 6 8
Number of Terminals 8 14
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 64
ROM (words) 2048
ROM Programmability EEPROM EEPROM
Seated Height-Max 1.75 mm 1.1 mm
Speed 1 MHz
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2

Compare ACE1202BEM8 with alternatives

Compare ACE1502EMTX with alternatives