ACE1502EMTX vs PIC12F508T-I/MS feature comparison

ACE1502EMTX Rochester Electronics LLC

Buy Now Datasheet

PIC12F508T-I/MS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-14 LEAD FREE, PLASTIC, MSOP-8
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G14 S-PDSO-G8
Length 5 mm 3 mm
Number of I/O Lines 8 6
Number of Terminals 14 8
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
ROM Programmability EEPROM FLASH
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MSOP
Pin Count 8
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
CPU Family PIC12
Clock Frequency-Max 4 MHz
JESD-609 Code e3
Moisture Sensitivity Level 1
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.19
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 25
ROM (words) 768
Speed 4 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare ACE1502EMTX with alternatives

Compare PIC12F508T-I/MS with alternatives