ACE1101N
vs
ACE1101BVN14
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
8
14
Reach Compliance Code
unknown
compliant
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T8
R-PDIP-T14
Length
9.817 mm
19.18 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of I/O Lines
6
8
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
ROM Programmability
EEPROM
EEPROM
Seated Height-Max
5.08 mm
5.08 mm
Speed
1 MHz
1 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.2 V
2.7 V
Supply Voltage-Nom
2.7 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8542.31.00.01
CPU Family
ACE1101
On Chip Program ROM Width
8
Package Equivalence Code
DIP14,.3
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
1024
Supply Current-Max
5.5 mA
Compare ACE1101N with alternatives
Compare ACE1101BVN14 with alternatives