ACE1101N vs ACE1101BN14 feature comparison

ACE1101N Rochester Electronics LLC

Buy Now Datasheet

ACE1101BN14 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 8 14
Reach Compliance Code unknown compliant
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T8 R-PDIP-T14
Length 9.817 mm 19.18 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of I/O Lines 6 8
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM Programmability EEPROM EEPROM
Seated Height-Max 5.08 mm 5.08 mm
Speed 1 MHz 1 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.2 V 3.3 V
Supply Voltage-Nom 2.7 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.31.00.01
Boundary Scan NO
CPU Family ACE1101
On Chip Program ROM Width 8
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
RAM (bytes) 64
ROM (words) 1024
Supply Current-Max 5.5 mA

Compare ACE1101N with alternatives

Compare ACE1101BN14 with alternatives