ACE1101LN14 vs ACE1501EN14 feature comparison

ACE1101LN14 Fairchild Semiconductor Corporation

Buy Now Datasheet

ACE1501EN14 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family ACE1101 ACE1502
Clock Frequency-Max 4 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.18 mm 19.18 mm
Number of I/O Lines 8 8
Number of Terminals 14 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1024 1088
ROM Programmability EEPROM EEPROM
Seated Height-Max 5.08 mm 5.08 mm
Speed 1 MHz 25 MHz
Supply Current-Max 5.5 mA 1 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 2.2 V 2.2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare ACE1101LN14 with alternatives

Compare ACE1501EN14 with alternatives