ACE1101LN14 vs ACE1101N feature comparison

ACE1101LN14 Fairchild Semiconductor Corporation

Buy Now Datasheet

ACE1101N Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 8
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family ACE1101
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T14 R-PDIP-T8
Length 19.18 mm 9.817 mm
Number of I/O Lines 8 6
Number of Terminals 14 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 64
ROM (words) 1024
ROM Programmability EEPROM EEPROM
Seated Height-Max 5.08 mm 5.08 mm
Speed 1 MHz 1 MHz
Supply Current-Max 5.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 2.2 V 2.7 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish NOT SPECIFIED

Compare ACE1101LN14 with alternatives

Compare ACE1101N with alternatives