ACC18DRAN-S734 vs PCIE-36-SG-2-HT feature comparison

ACC18DRAN-S734 Sullins Connector Solutions

Buy Now Datasheet

PCIE-36-SG-2-HT Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.33 inch 0.346 inch
Body Depth 0.637 inch 0.443 inch
Body Length 2.675 inch 0.984 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1.1 A
Reference Standard UL UL, CSA
Terminal Length 0.125 inch 0.091 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option POLARIZATION POST
Body/Shell Style RECEPTACLE
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.0066 mm
Terminal Pitch 2.0066 mm

Compare ACC18DRAN-S734 with alternatives

Compare PCIE-36-SG-2-HT with alternatives