Part Details for PCIE-36-SG-2-HT by Adam Technologies Inc
Overview of PCIE-36-SG-2-HT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEEECD-0003 | Amphenol Communications Solutions | PCIE | |
NEEECA-0004 | Amphenol Communications Solutions | PCIE | |
NEEECB-0003 | Amphenol Communications Solutions | PCIE |
Part Details for PCIE-36-SG-2-HT
PCIE-36-SG-2-HT CAD Models
PCIE-36-SG-2-HT Part Data Attributes
|
PCIE-36-SG-2-HT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-36-SG-2-HT
Adam Technologies Inc
Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.346 inch | |
Body Depth | 0.443 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for PCIE-36-SG-2-HT
This table gives cross-reference parts and alternative options found for PCIE-36-SG-2-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIE-36-SG-2-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4018-N1-11-20 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | PCIE-36-SG-2-HT vs 4018-N1-11-20 |
AMC18DRAI-S734 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PCIE-36-SG-2-HT vs AMC18DRAI-S734 |
C1D18PF29053 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | PCIE-36-SG-2-HT vs C1D18PF29053 |
ACC18DRTI-S734 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PCIE-36-SG-2-HT vs ACC18DRTI-S734 |
ABC18DRSH-S328 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PCIE-36-SG-2-HT vs ABC18DRSH-S328 |
GWE18DHRN-T9410 | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | PCIE-36-SG-2-HT vs GWE18DHRN-T9410 |
ACM18DSSH | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PCIE-36-SG-2-HT vs ACM18DSSH |
051-18241-200 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | PCIE-36-SG-2-HT vs 051-18241-200 |
AMC18DRYN-S734 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | PCIE-36-SG-2-HT vs AMC18DRYN-S734 |
C1D18PF29073 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | PCIE-36-SG-2-HT vs C1D18PF29073 |