ACB1608L-030-B
vs
MT1608-300Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
BOURNS INC
Package Description
0603
0603
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
0603
Construction
Multilayer Chip
Chip Bead
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE BEAD
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Impedance
30 OHM Ω
30 OHM Ω
Packing Method
BULK
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e2
Terminal Finish
Silver/Nickel/Tin (Ag/Ni/Sn)
Compare ACB1608L-030-B with alternatives
Compare MT1608-300Y with alternatives