MT1608-300Y vs BLM11B470SBPT feature comparison

MT1608-300Y Bourns Inc

Buy Now Datasheet

BLM11B470SBPT Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC MURATA MANUFACTURING CO LTD
Package Description 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e2
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 30 OHM Ω 47 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.5 A
Terminal Finish Silver/Nickel/Tin (Ag/Ni/Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature HIGH SPEED SIGNAL

Compare MT1608-300Y with alternatives

Compare BLM11B470SBPT with alternatives