AC1210FR-0733K2L
vs
RCA121033K21%100ET5E3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
YAGEO CORP
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.5 mm
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
33200 Ω
33200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Compare AC1210FR-0733K2L with alternatives
Compare RCA121033K21%100ET5E3 with alternatives