AC1210FR-0733K2L vs RK73H2ETTD3322F feature comparison

AC1210FR-0733K2L YAGEO Corporation

Buy Now Datasheet

RK73H2ETTD3322F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP KOA SPEER ELECTRONICS INC
CHIP SMT, 1210
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
20 Weeks
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
2.6 mm 2.6 mm
TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200 AEC-Q200
33200 Ω 33200 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare AC1210FR-0733K2L with alternatives

Compare RK73H2ETTD3322F with alternatives